General Purpose Relay DPDT (2 Form C) 115VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

788-515

DigiKey Part Number
2946-788-515-ND
Manufacturer
Manufacturer Product Number
788-515
Description
RELAY GEN PURPOSE DPDT 8A 115V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 115VAC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
788-515 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
250VAC - Max
Load - Max Switching
2000VA
Coil Current
8 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
103.5 VAC
Must Release Voltage
-
Operate Time
10 ms
Release Time
35 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
14.4 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1830,47000 Kč830,47 Kč
10739,71800 Kč7 397,18 Kč
25706,33080 Kč17 658,27 Kč
50682,06120 Kč34 103,06 Kč
100658,61280 Kč65 861,28 Kč
250628,82460 Kč157 206,15 Kč
Manufacturers Standard Package
Unit Price without VAT:830,47000 Kč
Unit Price with VAT:1 004,86870 Kč