General Purpose Relay SPDT (1 Form C) 115VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

788-507

DigiKey Part Number
2946-788-507-ND
Manufacturer
Manufacturer Product Number
788-507
Description
RELAY GEN PURPOSE SPDT 16A 115V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 115VAC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
788-507 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
16 A
Switching Voltage
250VAC - Max
Load - Max Switching
4000VA
Coil Current
8 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
103.5 VAC
Must Release Voltage
-
Operate Time
10 ms
Release Time
35 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
14.4 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1707,63000 Kč707,63 Kč
10630,27600 Kč6 302,76 Kč
25601,83640 Kč15 045,91 Kč
50581,15740 Kč29 057,87 Kč
100561,18200 Kč56 118,20 Kč
250535,80680 Kč133 951,70 Kč
Manufacturers Standard Package
Unit Price without VAT:707,63000 Kč
Unit Price with VAT:856,23230 Kč