Terminal Block Connector 2 Position Disconnect Gray 12-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Gray 12-18 AWG
2002-1611
2002-1611

2002-1611

DigiKey Part Number
2946-2002-1611-ND
Manufacturer
Manufacturer Product Number
2002-1611
Description
2-CONDUCTOR FUSE TERMINAL BLOCK;
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 12-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-1611 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Lever
Number of Positions
2
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Push In, Spring
Current - IEC
6.3 A
Voltage - IEC
250V
Current - UL
6.3 A
Voltage - UL
250V
Wire Gauge or Range - AWG
12-18 AWG
Wire Gauge or Range - mm²
0.75-4mm²
Features
-
Color
Gray
Fuse Type
5mm x 20mm
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
10mm ~ 12mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 712
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1338,91000 Kč338,91 Kč
10241,26700 Kč2 412,67 Kč
25214,49040 Kč5 362,26 Kč
50198,45200 Kč9 922,60 Kč
100185,54460 Kč18 554,46 Kč
250172,48512 Kč43 121,28 Kč
500165,04386 Kč82 521,93 Kč
1 000159,25345 Kč159 253,45 Kč
Manufacturers Standard Package
Unit Price without VAT:338,91000 Kč
Unit Price with VAT:410,08110 Kč