
788-114 | |
|---|---|
DigiKey Part Number | 2946-788-114-ND |
Manufacturer | |
Manufacturer Product Number | 788-114 |
Description | COMB-STYLE JUMPER BAR; 3-WAY; IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 788-114 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 788 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 67,29900 Kč | 672,99 Kč |
| 25 | 63,07800 Kč | 1 576,95 Kč |
| 50 | 60,06680 Kč | 3 003,34 Kč |
| 100 | 57,19860 Kč | 5 719,86 Kč |
| 250 | 53,61628 Kč | 13 404,07 Kč |
| 500 | 51,05748 Kč | 25 528,74 Kč |
| 1 000 | 48,62192 Kč | 48 621,92 Kč |
| 2 500 | 45,58044 Kč | 113 951,10 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |



