
788-115 | |
|---|---|
DigiKey Part Number | 2946-788-115-ND |
Manufacturer | |
Manufacturer Product Number | 788-115 |
Description | COMB-STYLE JUMPER BAR; 4-WAY; IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 788-115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 788 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 10 | 89,26200 Kč | 892,62 Kč |
| 25 | 83,67280 Kč | 2 091,82 Kč |
| 50 | 79,67060 Kč | 3 983,53 Kč |
| 100 | 75,86790 Kč | 7 586,79 Kč |
| 250 | 71,11688 Kč | 17 779,22 Kč |
| 500 | 67,72400 Kč | 33 862,00 Kč |
| 1 000 | 64,49410 Kč | 64 494,10 Kč |
| 2 500 | 60,46038 Kč | 151 150,95 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |


