8 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

788-117

DigiKey Part Number
2946-788-117-ND
Manufacturer
Manufacturer Product Number
788-117
Description
COMB-STYLE JUMPER BAR; 8-WAY; IN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
788-117 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
8
Pitch
-
Style
Flat Pins
For Use With/Related Products
Terminal Blocks
Contact Material
-
Contact Finish
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,49000 Kč195,49 Kč
10166,17800 Kč1 661,78 Kč
25155,76320 Kč3 894,08 Kč
50148,32560 Kč7 416,28 Kč
100141,24720 Kč14 124,72 Kč
250132,40668 Kč33 101,67 Kč
500126,09174 Kč63 045,87 Kč
1 000120,08042 Kč120 080,42 Kč
Manufacturers Standard Package
Unit Price without VAT:195,49000 Kč
Unit Price with VAT:236,54290 Kč