6 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

788-116

DigiKey Part Number
2946-788-116-ND
Manufacturer
Manufacturer Product Number
788-116
Description
COMB-STYLE JUMPER BAR; 6-WAY; IN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
788-116 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
6
Pitch
-
Style
Flat Pins
For Use With/Related Products
788 Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1151,82000 Kč151,82 Kč
10128,92800 Kč1 289,28 Kč
25120,84760 Kč3 021,19 Kč
50115,07740 Kč5 753,87 Kč
100109,58020 Kč10 958,02 Kč
250102,72220 Kč25 680,55 Kč
50097,82170 Kč48 910,85 Kč
1 00093,15679 Kč93 156,79 Kč
Manufacturers Standard Package
Unit Price without VAT:151,82000 Kč
Unit Price with VAT:183,70220 Kč