6 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

859-406

DigiKey Part Number
2946-859-406-ND
Manufacturer
Manufacturer Product Number
859-406
Description
PUSH-IN TYPE JUMPER BAR; 6-WAY;
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
859-406 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
6
Pitch
-
Style
Flat Pins
For Use With/Related Products
Terminal Blocks
Contact Material
-
Contact Finish
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
1046,65800 Kč466,58 Kč
2543,72640 Kč1 093,16 Kč
5041,63480 Kč2 081,74 Kč
10039,64420 Kč3 964,42 Kč
25037,16060 Kč9 290,15 Kč
50035,38708 Kč17 693,54 Kč
1 00033,69864 Kč33 698,64 Kč
2 50031,59015 Kč78 975,38 Kč
Manufacturers Standard Package
Unit Price without VAT:54,80000 Kč
Unit Price with VAT:66,30800 Kč