
859-410 | |
|---|---|
DigiKey Part Number | 2946-859-410-ND |
Manufacturer | |
Manufacturer Product Number | 859-410 |
Description | PUSH-IN TYPE JUMPER BAR; 10-WAY; |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 859-410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 10 | 76,97900 Kč | 769,79 Kč |
| 25 | 72,15760 Kč | 1 803,94 Kč |
| 50 | 68,70960 Kč | 3 435,48 Kč |
| 100 | 65,42770 Kč | 6 542,77 Kč |
| 250 | 61,33012 Kč | 15 332,53 Kč |
| 500 | 58,40342 Kč | 29 201,71 Kč |
| 1 000 | 55,61740 Kč | 55 617,40 Kč |
| 2 500 | 52,13904 Kč | 130 347,60 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |






