Terminal Butt Splice, Closed End, Individual Openings Connector Push In 10-20 AWG Transparent - Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221-682

DigiKey Part Number
2946-221-682-ND
Manufacturer
Manufacturer Product Number
221-682
Description
SPLICE LEVER 10-20AWG 2POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector Push In 10-20 AWG Transparent - Gray
Datasheet
 Datasheet
EDA/CAD Models
221-682 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Closed End, Individual Openings
Number of Wire Entries
2
Termination
Push In
Wire Gauge
10-20 AWG
Insulation
Fully Insulated
Features
Releasable
Color
Transparent - Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 023
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
1035,10900 Kč351,09 Kč
2532,89960 Kč822,49 Kč
5031,32480 Kč1 566,24 Kč
10029,82770 Kč2 982,77 Kč
25027,95840 Kč6 989,60 Kč
50026,62378 Kč13 311,89 Kč
1 00025,35320 Kč25 353,20 Kč
2 50023,76671 Kč59 416,78 Kč
Manufacturers Standard Package
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč