
221-483 | |
|---|---|
DigiKey Part Number | 2946-221-483-ND |
Manufacturer | |
Manufacturer Product Number | 221-483 |
Description | SPLICE LEVER 24-12AWG 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Gray |
Datasheet | Datasheet |
EDA/CAD Models | 221-483 Models |
Category | Number of Wire Entries 3 |
Manufacturer WAGO Corporation | Termination Push In |
Series | Wire Gauge 12-24 AWG |
Packaging Box | Insulation Fully Insulated |
Part Status Active | Features Releasable |
Terminal Type Butt Splice, Closed End, Individual Openings | Color Transparent - Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 23,20300 Kč | 232,03 Kč |
| 25 | 21,73720 Kč | 543,43 Kč |
| 50 | 20,69980 Kč | 1 034,99 Kč |
| 100 | 19,71080 Kč | 1 971,08 Kč |
| 250 | 18,47488 Kč | 4 618,72 Kč |
| 500 | 17,59212 Kč | 8 796,06 Kč |
| 1 000 | 16,75220 Kč | 16 752,20 Kč |
| 2 500 | 15,70365 Kč | 39 259,12 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |











