


XACA481 | |
|---|---|
DigiKey Part Number | 4008-XACA481-ND |
Manufacturer | |
Manufacturer Product Number | XACA481 |
Description | PENDANT STATION 600VAC 10AMP XAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Free Hanging |
Datasheet | Datasheet |
EDA/CAD Models | XACA481 Models |
Category | Current Rating (Amps) 3A (AC), 270mA (DC) |
Mfr | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 250 V |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Free Hanging | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Off, Off-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 443,95000 Kč | 7 443,95 Kč |
| Unit Price without VAT: | 7 443,95000 Kč |
|---|---|
| Unit Price with VAT: | 9 007,17950 Kč |



