
221-482 | |
|---|---|
DigiKey Part Number | 2946-221-482-ND |
Manufacturer | |
Manufacturer Product Number | 221-482 |
Description | SPLICE LEVER 24-12AWG 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Gray |
Datasheet | Datasheet |
EDA/CAD Models | 221-482 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Push In | |
Wire Gauge | 12-24 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 19,99000 Kč | 199,90 Kč |
| 25 | 18,73040 Kč | 468,26 Kč |
| 50 | 17,83160 Kč | 891,58 Kč |
| 100 | 16,97900 Kč | 1 697,90 Kč |
| 300 | 15,71070 Kč | 4 713,21 Kč |
| 500 | 15,15384 Kč | 7 576,92 Kč |
| 1 000 | 14,43025 Kč | 14 430,25 Kč |
| 2 500 | 13,52700 Kč | 33 817,50 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |











