



1790535 | |
|---|---|
DigiKey Part Number | 277-8801-ND |
Manufacturer | |
Manufacturer Product Number | 1790535 |
Description | TERM BLOCK PLUG 14POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1790535 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 14 | |
Positions Per Level | 7 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 8A | |
Voltage - IEC | 250 V | |
Current - UL | 8 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.2-1.5mm² | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | Ejector Latches | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.522" (13.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,60000 Kč | 416,60 Kč |
| 10 | 297,50000 Kč | 2 975,00 Kč |
| 25 | 265,40640 Kč | 6 635,16 Kč |
| 50 | 246,28560 Kč | 12 314,28 Kč |
| 100 | 230,96750 Kč | 23 096,75 Kč |
| 250 | 215,52012 Kč | 53 880,03 Kč |
| 500 | 206,74336 Kč | 103 371,68 Kč |
| 1 000 | 199,92595 Kč | 199 925,95 Kč |
| Unit Price without VAT: | 416,60000 Kč |
|---|---|
| Unit Price with VAT: | 504,08600 Kč |













