
TGL41-75CA | |
|---|---|
DigiKey Part Number | 4878-TGL41-75CATR-ND |
Manufacturer | |
Manufacturer Product Number | TGL41-75CA |
Description | TVS DIODE 64.1VWM 103V DO213AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 4A Ipp Tvs Diode Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL41-75CA Models |
Category | Current - Peak Pulse (10/1000µs) 4A |
Mfr | Power - Peak Pulse 400W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64.1V | Package / Case DO-213AB, MELF |
Voltage - Breakdown (Min) 71.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,50694 Kč | 7 534,70 Kč |
| 10 000 | 1,36810 Kč | 13 681,00 Kč |
| 15 000 | 1,29734 Kč | 19 460,10 Kč |
| 25 000 | 1,25791 Kč | 31 447,75 Kč |
| Unit Price without VAT: | 1,50694 Kč |
|---|---|
| Unit Price with VAT: | 1,82340 Kč |










