Connector Mounting Carrier For DIN Rail Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221-501

DigiKey Part Number
2946-221-501-ND
Manufacturer
Manufacturer Product Number
221-501
Description
DIN RAIL MNT FOR 221 SPLICE GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Mounting Carrier For DIN Rail Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
221-501 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Mounting Carrier
Number of Positions
-
For Use With/Related Products
DIN Rail Terminal Blocks
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 937
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1030,72000 Kč307,20 Kč
3028,42433 Kč852,73 Kč
5027,41920 Kč1 370,96 Kč
10026,10680 Kč2 610,68 Kč
25024,47192 Kč6 117,98 Kč
50023,30316 Kč11 651,58 Kč
1 00022,19069 Kč22 190,69 Kč
2 50020,80205 Kč52 005,12 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč