Connector Mounting Carrier For DIN Rail Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221-511

DigiKey Part Number
2946-221-511-ND
Manufacturer
Manufacturer Product Number
221-511
Description
DIN RAIL MNT FOR 221 SPLICE GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Mounting Carrier For DIN Rail Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
221-511 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Mounting Carrier
Number of Positions
-
For Use With/Related Products
DIN Rail Terminal Blocks
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
155,43000 Kč55,43 Kč
1047,16200 Kč471,62 Kč
3043,63400 Kč1 309,02 Kč
5042,08840 Kč2 104,42 Kč
10040,07680 Kč4 007,68 Kč
25037,56628 Kč9 391,57 Kč
50035,77304 Kč17 886,52 Kč
1 00034,06611 Kč34 066,11 Kč
2 50031,93477 Kč79 836,93 Kč
Manufacturers Standard Package
Unit Price without VAT:55,43000 Kč
Unit Price with VAT:67,07030 Kč