


221-615 | |
|---|---|
DigiKey Part Number | 2946-221-615-ND |
Manufacturer | |
Manufacturer Product Number | 221-615 |
Description | SPLICE LEVER 10-20AWG 5POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 10-20 AWG Transparent - Orange |
Datasheet | Datasheet |
EDA/CAD Models | 221-615 Models |
Category | Termination Push In |
Manufacturer WAGO Corporation | Wire Gauge 10-20 AWG |
Series | Insulation Fully Insulated |
Packaging Bag | Features Releasable |
Part Status Active | Color Transparent - Orange |
Terminal Type Butt Splice, Closed End, Individual Openings | Base Product Number |
Number of Wire Entries 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 36,41100 Kč | 364,11 Kč |
| 25 | 34,11760 Kč | 852,94 Kč |
| 50 | 32,48820 Kč | 1 624,41 Kč |
| 100 | 30,93430 Kč | 3 093,43 Kč |
| 250 | 28,99656 Kč | 7 249,14 Kč |
| 500 | 27,61238 Kč | 13 806,19 Kč |
| 1 000 | 26,29454 Kč | 26 294,54 Kč |
| 2 500 | 24,64913 Kč | 61 622,82 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |











