Terminal Butt Splice, Closed End, Individual Openings Connector Push In 10 AWG Transparent - Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Closed End, Individual Openings Connector Push In 10 AWG Transparent - Orange
221 Series LEVER-NUTS Splicing Connectors from WAGO PIO | DigiKey

221-612

DigiKey Part Number
2946-221-612-ND
Manufacturer
Manufacturer Product Number
221-612
Description
SPLICE LEVER 10AWG 2POS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector Push In 10 AWG Transparent - Orange
Datasheet
 Datasheet
EDA/CAD Models
221-612 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bag
Part Status
Active
Terminal Type
Butt Splice, Closed End, Individual Openings
Number of Wire Entries
2
Termination
Push In
Wire Gauge
10 AWG
Insulation
Fully Insulated
Features
Releasable
Color
Transparent - Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 711
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1019,65400 Kč196,54 Kč
2518,42800 Kč460,70 Kč
5017,54600 Kč877,30 Kč
10016,70810 Kč1 670,81 Kč
25015,66116 Kč3 915,29 Kč
50014,91278 Kč7 456,39 Kč
1 00014,20074 Kč14 200,74 Kč
3 00013,14167 Kč39 425,01 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč