
2773-403/VE00-2500 | |
|---|---|
DigiKey Part Number | 2946-2773-403/VE00-2500-ND |
Manufacturer | |
Manufacturer Product Number | 2773-403/VE00-2500 |
Description | PUSHWIRE SPLICING CONNECTOR; 3- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Push In 12-20 AWG Transparent - Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 3 | |
Termination | Push In | |
Wire Gauge | 12-20 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Transparent - Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,25000 Kč | 106,25 Kč |
| 50 | 4,04420 Kč | 202,21 Kč |
| 100 | 3,85100 Kč | 385,10 Kč |
| 250 | 3,60996 Kč | 902,49 Kč |
| 500 | 3,43738 Kč | 1 718,69 Kč |
| 1 000 | 3,27296 Kč | 3 272,96 Kč |
| 2 500 | 3,06789 Kč | 7 669,72 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |











