Terminal Inline, Individual Openings (Parallel) Connector Push In 12 AWG Transparent - Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2773-406/VE00-2500

DigiKey Part Number
2946-2773-406/VE00-2500-ND
Manufacturer
Manufacturer Product Number
2773-406/VE00-2500
Description
PUSHWIRE SPLICING CONNECTOR; 6-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Inline, Individual Openings (Parallel) Connector Push In 12 AWG Transparent - Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bag
Part Status
Active
Terminal Type
Inline, Individual Openings (Parallel)
Number of Wire Entries
6
Termination
Push In
Wire Gauge
12 AWG
Insulation
Insulated
Features
-
Color
Transparent - Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 181
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
107,39100 Kč73,91 Kč
256,92920 Kč173,23 Kč
506,59760 Kč329,88 Kč
1006,28470 Kč628,47 Kč
2505,88952 Kč1 472,38 Kč
5005,60814 Kč2 804,07 Kč
1 0005,34000 Kč5 340,00 Kč
2 5005,00550 Kč12 513,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč