18 AWG SSL Contact, Socket Crimp Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293390-1

DigiKey Part Number
A107400TR-ND - Tape & Reel (TR)
A107400CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
293390-1
Description
CONN SSL SCKT CONT 18AWG CRIMP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
18 AWG SSL Contact, Socket Crimp Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
293390-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
Cable/Wire to Cable/Wire or Board
Connector Type
Contact, Socket
Number of Positions
1
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Pitch
-
Wire Gauge
18 AWG
Features
-
Contact Finish
Tin
Contact Material
Copper Alloy
Fastening Type
-
Housing Color
-
Housing Material
-
Operating Temperature
-40°C ~ 120°C
Current Rating (Amps)
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 039
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,44900 Kč14,49 Kč
251,35240 Kč33,81 Kč
501,28920 Kč64,46 Kč
1001,22840 Kč122,84 Kč
2501,15068 Kč287,67 Kč
5001,09526 Kč547,63 Kč
1 0001,04297 Kč1 042,97 Kč
2 5000,97758 Kč2 443,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
13 0000,90490 Kč11 763,70 Kč
26 0000,86170 Kč22 404,20 Kč
39 0000,83739 Kč32 658,21 Kč
65 0000,80775 Kč52 503,75 Kč
91 0000,78880 Kč71 780,80 Kč
130 0000,76921 Kč99 997,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč