
293388-3 | |
|---|---|
DigiKey Part Number | A107396-ND |
Manufacturer | |
Manufacturer Product Number | 293388-3 |
Description | CONN SSL PLUG HSG 2POS CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire or Board Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 293388-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire or Board | |
Connector Type | Plug Housing for Socket Contact | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Fastening Type | - | |
Features | Keying HV-4 | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 120°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | - | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 3,92218 Kč | 47 066,16 Kč |
| Unit Price without VAT: | 3,92218 Kč |
|---|---|
| Unit Price with VAT: | 4,74584 Kč |


