
2273-204 | |
|---|---|
DigiKey Part Number | 2946-2273-204-ND |
Manufacturer | |
Manufacturer Product Number | 2273-204 |
Description | PUSHWIRE SPLICING CONNECTOR; 4- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Push In 16-20 AWG Transparent - Red |
Datasheet | Datasheet |
EDA/CAD Models | 2273-204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 4 | |
Termination | Push In | |
Wire Gauge | 16-20 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 25 | 8,68480 Kč | 217,12 Kč |
| 50 | 8,26900 Kč | 413,45 Kč |
| 100 | 7,87220 Kč | 787,22 Kč |
| 300 | 7,28350 Kč | 2 185,05 Kč |
| 500 | 7,02510 Kč | 3 512,55 Kč |
| 1 000 | 6,68954 Kč | 6 689,54 Kč |
| 2 500 | 6,27059 Kč | 15 676,48 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |











