
2273-202 | |
|---|---|
DigiKey Part Number | 2946-2273-202-ND |
Manufacturer | |
Manufacturer Product Number | 2273-202 |
Description | PUSHWIRE SPLICING CONNECTOR; 2- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Push In 16-20 AWG Transparent - White |
Datasheet | Datasheet |
EDA/CAD Models | 2273-202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Push In | |
Wire Gauge | 16-20 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 25 | 6,43360 Kč | 160,84 Kč |
| 50 | 6,12720 Kč | 306,36 Kč |
| 100 | 5,83530 Kč | 583,53 Kč |
| 300 | 5,39930 Kč | 1 619,79 Kč |
| 500 | 5,20792 Kč | 2 603,96 Kč |
| 1 000 | 4,95889 Kč | 4 958,89 Kč |
| 2 500 | 4,64820 Kč | 11 620,50 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |











