Terminal Inline, Individual Openings (Parallel) Connector Push In 12-20 AWG Transparent - White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2773-402/VE00-2500

DigiKey Part Number
2946-2773-402/VE00-2500-ND
Manufacturer
Manufacturer Product Number
2773-402/VE00-2500
Description
PUSHWIRE SPLICING CONNECTOR; 2-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Inline, Individual Openings (Parallel) Connector Push In 12-20 AWG Transparent - White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bag
Part Status
Active
Terminal Type
Inline, Individual Openings (Parallel)
Number of Wire Entries
2
Termination
Push In
Wire Gauge
12-20 AWG
Insulation
Fully Insulated
Features
Releasable
Color
Transparent - White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 790
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,41000 Kč44,10 Kč
254,12400 Kč103,10 Kč
503,93080 Kč196,54 Kč
1003,73970 Kč373,97 Kč
2503,50584 Kč876,46 Kč
5003,33826 Kč1 669,13 Kč
1 0003,17868 Kč3 178,68 Kč
2 5002,97945 Kč7 448,62 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč