Terminal Inline, Individual Openings (Parallel) Connector Push In 12-20 AWG Transparent - Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2773-405/VE00-2500

DigiKey Part Number
2946-2773-405/VE00-2500-ND
Manufacturer
Manufacturer Product Number
2773-405/VE00-2500
Description
PUSHWIRE SPLICING CONNECTOR; 5-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Inline, Individual Openings (Parallel) Connector Push In 12-20 AWG Transparent - Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bag
Part Status
Active
Terminal Type
Inline, Individual Openings (Parallel)
Number of Wire Entries
2
Termination
Push In
Wire Gauge
12-20 AWG
Insulation
Fully Insulated
Features
-
Color
Transparent - Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 088
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,69000 Kč56,90 Kč
255,33360 Kč133,34 Kč
505,08160 Kč254,08 Kč
1004,83790 Kč483,79 Kč
2504,53472 Kč1 133,68 Kč
5004,31760 Kč2 158,80 Kč
1 0004,11120 Kč4 111,20 Kč
2 5003,85364 Kč9 634,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč