
866 | |
|---|---|
DigiKey Part Number | 1528-866-ND |
Manufacturer | |
Manufacturer Product Number | 866 |
Description | CONN SPLICE 12-24AWG 1=3 PCS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent |
Datasheet | Datasheet |
Category | Termination Push In |
Manufacturer Adafruit Industries LLC | Wire Gauge 12-24 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Features Releasable |
Terminal Type Butt Splice, Closed End, Individual Openings | Color Transparent |
Number of Wire Entries 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |








