2016-1301/000-053 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 26
Unit Price: 324,63000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 3
Unit Price: 324,63000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 100
Unit Price: 316,02000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 4
Unit Price: 324,63000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 318,33000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 14
Unit Price: 405,47000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 7
Unit Price: 411,35000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 197
Unit Price: 403,58000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 2
Unit Price: 407,99000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 247
Unit Price: 332,61000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 329,88000 Kč
Datasheet
Terminal Block Connector 3 Position Feed Through Gray, Yellow 6-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2016-1301/000-053

DigiKey Part Number
2946-2016-1301/000-053-ND
Manufacturer
Manufacturer Product Number
2016-1301/000-053
Description
3-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Gray, Yellow 6-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2016-1301/000-053 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
800V
Manufacturer
WAGO Corporation
Current - UL
85 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
6-20 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-16mm²
Number of Positions
3
Color
Gray, Yellow
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
12.0mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
18mm ~ 20mm
Current - IEC
90 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2016-1302WAGO Corporation262946-2016-1302-ND324,63000 KčParametric Equivalent
2016-1303WAGO Corporation32946-2016-1303-ND324,63000 KčParametric Equivalent
2016-1304WAGO Corporation1002946-2016-1304-ND316,02000 KčParametric Equivalent
2016-1305WAGO Corporation42946-2016-1305-ND324,63000 KčParametric Equivalent
2016-1306WAGO Corporation02946-2016-1306-ND318,33000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1318,33000 Kč318,33 Kč
Manufacturers Standard Package
Unit Price without VAT:318,33000 Kč
Unit Price with VAT:385,17930 Kč