Terminal Block Connector 3 Position Feed Through Orange 6-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Orange 6-20 AWG
2016-1302
2016-1302

2016-1302

DigiKey Part Number
2946-2016-1302-ND
Manufacturer
Manufacturer Product Number
2016-1302
Description
3-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Orange 6-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2016-1302 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
12.0mm
Termination Style
Push In, Spring
Current - IEC
90 A
Voltage - IEC
800V
Current - UL
85 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-20 AWG
Wire Gauge or Range - mm²
0.5-16mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
18mm ~ 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1324,63000 Kč324,63 Kč
10231,04100 Kč2 310,41 Kč
25205,26800 Kč5 131,70 Kč
50189,80940 Kč9 490,47 Kč
100177,36590 Kč17 736,59 Kč
250164,76292 Kč41 190,73 Kč
500157,57698 Kč78 788,49 Kč
1 000151,98415 Kč151 984,15 Kč
Manufacturers Standard Package
Unit Price without VAT:324,63000 Kč
Unit Price with VAT:392,80230 Kč