
2016-1303 | |
|---|---|
DigiKey Part Number | 2946-2016-1303-ND |
Manufacturer | |
Manufacturer Product Number | 2016-1303 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Red 6-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2016-1303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 90 A | |
Voltage - IEC | 800V | |
Current - UL | 85 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm ~ 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,63000 Kč | 324,63 Kč |
| 10 | 231,06200 Kč | 2 310,62 Kč |
| 25 | 205,29320 Kč | 5 132,33 Kč |
| 50 | 189,83460 Kč | 9 491,73 Kč |
| 100 | 177,38690 Kč | 17 738,69 Kč |
| 250 | 164,78224 Kč | 41 195,56 Kč |
| 500 | 157,59586 Kč | 78 797,93 Kč |
| 1 000 | 152,00347 Kč | 152 003,47 Kč |
| Unit Price without VAT: | 324,63000 Kč |
|---|---|
| Unit Price with VAT: | 392,80230 Kč |

