VJ0603A121FXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 9,45708 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 9,35969 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 9,45708 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 9,35969 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,75678 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,51014 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 10 365
Unit Price: 6,30000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 51 198
Unit Price: 4,20000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,34127 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 2 831
Unit Price: 21,63000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 69 030
Unit Price: 21,21000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,58237 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8 398
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 1,72220 Kč
Datasheet
120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A121FXAPW1BC

DigiKey Part Number
VJ0603A121FXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A121FXAPW1BC
Description
CAP CER 120PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A121FXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A121FXAACVishay Vitramon0VJ0603A121FXAAC-ND9,45708 KčUpgrade
VJ0603A121FXAAPVishay Vitramon0VJ0603A121FXAAP-ND9,35969 KčUpgrade
VJ0603A121FXBACVishay Vitramon0VJ0603A121FXBAC-ND9,45708 KčUpgrade
VJ0603A121FXBAPVishay Vitramon0VJ0603A121FXBAP-ND9,35969 KčUpgrade
VJ0603A121FXBCW1BCVishay Vitramon0VJ0603A121FXBCW1BC-ND2,75678 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,21115 Kč18 167,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1,21115 Kč
Unit Price with VAT:1,46549 Kč