VJ0603A121FXBAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 6,21129 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 6,28473 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 4,99899 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 4,93634 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,40753 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,44543 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 16,86061 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 9,35969 Kč
Datasheet
120 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A121FXBAC

DigiKey Part Number
VJ0603A121FXBAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A121FXBAC
Description
CAP CER 120PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A121FXBAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603A121FBBAR31GVishay Vitramon0GA0603A121FBBAR31G-ND6,21129 KčParametric Equivalent
GA0603A121FBBAT31GVishay Vitramon0GA0603A121FBBAT31G-ND6,28473 KčParametric Equivalent
GA0603A121FXBAC31GVishay Vitramon0GA0603A121FXBAC31G-ND4,99899 KčParametric Equivalent
GA0603A121FXBAP31GVishay Vitramon0GA0603A121FXBAP31G-ND4,93634 KčParametric Equivalent
GA0603D121FXBAR31MVishay Vitramon0720-GA0603D121FXBAR31MTR-ND2,40753 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0009,45708 Kč75 656,64 Kč
Unit Price without VAT:9,45708 Kč
Unit Price with VAT:11,44307 Kč