120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603FRNPO9BN121

DigiKey Part Number
311-3886-2-ND - Tape & Reel (TR)
311-3886-1-ND - Cut Tape (CT)
311-3886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603FRNPO9BN121
Description
CAP CER 120PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603FRNPO9BN121 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 398
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,01600 Kč20,16 Kč
501,42360 Kč71,18 Kč
1001,24310 Kč124,31 Kč
5000,93694 Kč468,47 Kč
1 0000,84328 Kč843,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,66931 Kč2 677,24 Kč
8 0000,61970 Kč4 957,60 Kč
12 0000,59487 Kč7 138,44 Kč
20 0000,56737 Kč11 347,40 Kč
28 0000,55129 Kč15 436,12 Kč
40 0000,53582 Kč21 432,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč