120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A121FXACW1BC

DigiKey Part Number
720-1656-2-ND - Tape & Reel (TR)
720-1656-1-ND - Cut Tape (CT)
720-1656-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A121FXACW1BC
Description
CAP CER 120PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A121FXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 365
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,63300 Kč36,33 Kč
502,64580 Kč132,29 Kč
1002,33710 Kč233,71 Kč
5001,82304 Kč911,52 Kč
1 0001,66430 Kč1 664,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,42650 Kč5 706,00 Kč
8 0001,33820 Kč10 705,60 Kč
12 0001,29398 Kč15 527,76 Kč
20 0001,24498 Kč24 899,60 Kč
28 0001,21634 Kč34 057,52 Kč
40 0001,18879 Kč47 551,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč