Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GCM1885C1H121FA16D | |
|---|---|
DigiKey Part Number | GCM1885C1H121FA16D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H121FA16D |
Description | CAP CER 120PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H121FA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H121FA16D | Murata Electronics | 73 436 | 490-16458-1-ND | 2,10000 Kč | Similar |
| KAM15ACG1H121FT | KYOCERA AVX | 0 | 478-KAM15ACG1H121FTTR-ND | 2,31220 Kč | Direct |
| GA0603A121FBAAR31G | Vishay Vitramon | 0 | GA0603A121FBAAR31G-ND | 6,21129 Kč | Upgrade |
| GA0603A121FBAAT31G | Vishay Vitramon | 0 | GA0603A121FBAAT31G-ND | 6,28473 Kč | Upgrade |
| GA0603A121FBBAR31G | Vishay Vitramon | 0 | GA0603A121FBBAR31G-ND | 6,21129 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,72220 Kč | 6 888,80 Kč |
| Unit Price without VAT: | 1,72220 Kč |
|---|---|
| Unit Price with VAT: | 2,08386 Kč |





