KAM15ACG1H121FT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,31220 Kč
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 15,72829 Kč
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 1,72220 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 15,72829 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 17,78961 Kč
Datasheet
120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15ACG1H121FT

DigiKey Part Number
478-KAM15ACG1H121FTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KAM15ACG1H121FT
Description
CAP CER 120PF 50V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15ACG1H121FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAM15ACG2A121FTKYOCERA AVX0478-KAM15ACG2A121FTTR-ND2,31220 KčUpgrade
0603J0500121FATKnowles Syfer00603J0500121FAT-ND15,72829 KčDirect
GCM1885C1H121FA16DMurata Electronics0GCM1885C1H121FA16D-ND1,72220 KčDirect
0603J0630121FATKnowles Syfer00603J0630121FAT-ND15,72829 KčUpgrade
0603J1000121FATKnowles Syfer00603J1000121FAT-ND17,78961 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,31220 Kč9 248,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31220 Kč
Unit Price with VAT:2,79776 Kč