
GCM1555C1H121FA16D | |
|---|---|
DigiKey Part Number | 490-16458-2-ND - Tape & Reel (TR) 490-16458-1-ND - Cut Tape (CT) 490-16458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H121FA16D |
Description | CAP CER 120PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H121FA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 50 | 0,62580 Kč | 31,29 Kč |
| 100 | 0,53540 Kč | 53,54 Kč |
| 500 | 0,38636 Kč | 193,18 Kč |
| 1 000 | 0,34101 Kč | 341,01 Kč |
| 2 500 | 0,29313 Kč | 732,83 Kč |
| 5 000 | 0,26445 Kč | 1 322,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,23396 Kč | 2 339,60 Kč |
| 20 000 | 0,21512 Kč | 4 302,40 Kč |
| 30 000 | 0,20570 Kč | 6 171,00 Kč |
| 50 000 | 0,19526 Kč | 9 763,00 Kč |
| 70 000 | 0,18915 Kč | 13 240,50 Kč |
| 100 000 | 0,18329 Kč | 18 329,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

