GA0603A121FXAAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 6,21129 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 6,28473 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 5,64611 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 5,71490 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 4,99899 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 4,93634 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 4,53625 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 4,47772 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 6,21129 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 6,28473 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 4,93634 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,40753 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,44543 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 13,63996 Kč
Datasheet
120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603A121FXAAC31G

DigiKey Part Number
GA0603A121FXAAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603A121FXAAC31G
Description
CAP CER 120PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603A121FXAAC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603A121FBBAR31GVishay Vitramon0GA0603A121FBBAR31G-ND6,21129 KčUpgrade
GA0603A121FBBAT31GVishay Vitramon0GA0603A121FBBAT31G-ND6,28473 KčUpgrade
GA0603A121FBCAR31GVishay Vitramon0GA0603A121FBCAR31G-ND5,64611 KčUpgrade
GA0603A121FBCAT31GVishay Vitramon0GA0603A121FBCAT31G-ND5,71490 KčUpgrade
GA0603A121FXBAC31GVishay Vitramon0GA0603A121FXBAC31G-ND4,99899 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0004,99899 Kč39 991,92 Kč
Unit Price without VAT:4,99899 Kč
Unit Price with VAT:6,04878 Kč