Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0603D121FXAAT31M | |
|---|---|
DigiKey Part Number | 720-GA0603D121FXAAT31MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0603D121FXAAT31M |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603A121FBAAR31G | Vishay Vitramon | 0 | GA0603A121FBAAR31G-ND | 6,21129 Kč | Parametric Equivalent |
| GA0603A121FBAAT31G | Vishay Vitramon | 0 | GA0603A121FBAAT31G-ND | 6,28473 Kč | Parametric Equivalent |
| GA0603A121FXAAC31G | Vishay Vitramon | 0 | GA0603A121FXAAC31G-ND | 4,99899 Kč | Parametric Equivalent |
| GA0603A121FXAAP31G | Vishay Vitramon | 0 | GA0603A121FXAAP31G-ND | 4,93634 Kč | Parametric Equivalent |
| GA0603D121FXAAR31M | Vishay Vitramon | 0 | 720-GA0603D121FXAAR31MTR-ND | 2,40753 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,44543 Kč | 19 563,44 Kč |
| Unit Price without VAT: | 2,44543 Kč |
|---|---|
| Unit Price with VAT: | 2,95897 Kč |





