0603N121F500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2 831
Unit Price: 21,63000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 69 030
Unit Price: 21,21000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,58237 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8 398
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 1,51629 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 55 530
Unit Price: 4,62000 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 10 365
Unit Price: 6,30000 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,21115 Kč
Datasheet
120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N121F500CT

DigiKey Part Number
1292-0603N121F500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603N121F500CT
Description
CAP CER 120PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N121F500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C121F5GACAUTOKEMET2 831399-C0603C121F5GACAUTOCT-ND21,63000 KčParametric Equivalent
C0603C121F5GACTUKEMET69 030399-C0603C121F5GACTUCT-ND21,21000 KčParametric Equivalent
CC0603FPNPO9BN121YAGEO013-CC0603FPNPO9BN121TR-ND0,58237 KčParametric Equivalent
CC0603FRNPO9BN121YAGEO8 398311-3886-1-ND3,57000 KčParametric Equivalent
GCM1885C1H121FA16JMurata Electronics0490-GCM1885C1H121FA16JTR-ND1,51629 KčParametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,34127 Kč1 365,08 Kč
Manufacturers Standard Package
Unit Price without VAT:0,34127 Kč
Unit Price with VAT:0,41294 Kč