
GMC10CG121F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG121F50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG121F50NTCT-ND - Cut Tape (CT) 4713-GMC10CG121F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG121F50NT |
Description | CAP0603 COG 120PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 50 | 1,87720 Kč | 93,86 Kč |
| 100 | 1,64830 Kč | 164,83 Kč |
| 500 | 1,26618 Kč | 633,09 Kč |
| 1 000 | 1,14796 Kč | 1 147,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,97116 Kč | 3 884,64 Kč |
| 8 000 | 0,90559 Kč | 7 244,72 Kč |
| 12 000 | 0,87275 Kč | 10 473,00 Kč |
| 20 000 | 0,83635 Kč | 16 727,00 Kč |
| 28 000 | 0,81509 Kč | 22 822,52 Kč |
| 40 000 | 0,79463 Kč | 31 785,20 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

