VJ0603A121FXBPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 9,45708 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 9,35969 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,75678 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 1 103
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,50637 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 445
Unit Price: 23,52000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 10,91996 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2 972
Unit Price: 4,83000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 42 454
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4 711
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3 820
Unit Price: 3,99000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,53078 Kč
Datasheet
120 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A121FXBPW1BC

DigiKey Part Number
VJ0603A121FXBPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A121FXBPW1BC
Description
CAP CER 120PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
120 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A121FXBPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A121FXBACVishay Vitramon0VJ0603A121FXBAC-ND9,45708 KčUpgrade
VJ0603A121FXBAPVishay Vitramon0VJ0603A121FXBAP-ND9,35969 KčUpgrade
VJ0603A121FXBCW1BCVishay Vitramon0VJ0603A121FXBCW1BC-ND2,75678 KčParametric Equivalent
KGM15ACG2A121FTKYOCERA AVX1 103478-KGM15ACG2A121FTCT-ND8,82000 KčDirect
0603N121F101CTWalsin Technology Corporation01292-0603N121F101CTTR-ND0,50637 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0002,51014 Kč37 652,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,51014 Kč
Unit Price with VAT:3,03727 Kč