Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade

C0603C121F1GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C121F1GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C121F1GALTU |
Description | CAP CER 120PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C121F1GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C121F1GACTU | KEMET | 445 | 399-C0603C121F1GACTUCT-ND | 23,52000 Kč | Parametric Equivalent |
| 0603J1000121FCT | Knowles Syfer | 0 | 0603J1000121FCT-ND | 8,70724 Kč | Direct |
| KGM15ACG2A121FT | KYOCERA AVX | 1 103 | 478-KGM15ACG2A121FTCT-ND | 8,82000 Kč | Direct |
| LD031A121FAB2A | KYOCERA AVX | 0 | LD031A121FAB2A-ND | 4,27997 Kč | Direct |
| 0603J2000121FCT | Knowles Syfer | 0 | 0603J2000121FCT-ND | 8,70724 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,91996 Kč | 43 679,84 Kč |
| Unit Price without VAT: | 10,91996 Kč |
|---|---|
| Unit Price with VAT: | 13,21315 Kč |





