Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N121F101CT | |
|---|---|
DigiKey Part Number | 1292-0603N121F101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N121F101CT |
Description | CAP CER 120PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 120 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N121F101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C121F1GACTU | KEMET | 445 | 399-C0603C121F1GACTUCT-ND | 23,52000 Kč | Parametric Equivalent |
| C0603C121F1GALTU | KEMET | 0 | 399-C0603C121F1GALTUTR-ND | 10,91996 Kč | Parametric Equivalent |
| CC0603FRNPO0BN121 | YAGEO | 2 972 | 13-CC0603FRNPO0BN121CT-ND | 4,83000 Kč | Parametric Equivalent |
| GCM1885C2A121FA16D | Murata Electronics | 42 454 | 490-GCM1885C2A121FA16DCT-ND | 2,94000 Kč | Parametric Equivalent |
| GCM1885C2A121FA16J | Murata Electronics | 4 711 | 490-GCM1885C2A121FA16JCT-ND | 3,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,50637 Kč | 2 025,48 Kč |
| Unit Price without VAT: | 0,50637 Kč |
|---|---|
| Unit Price with VAT: | 0,61271 Kč |






