VJ0402Y182KXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,89597 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,25070 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,11706 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,92976 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,58696 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5 760
Unit Price: 8,19000 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,51298 Kč
Datasheet

Similar


KEMET
In Stock: 15 605
Unit Price: 15,96000 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,05668 Kč
Datasheet

Similar


KEMET
In Stock: 14 273
Unit Price: 5,25000 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,55867 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 106 581
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,21897 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet
1800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y182KXAPW1BC

DigiKey Part Number
VJ0402Y182KXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402Y182KXAPW1BC
Description
CAP CER 1800PF 50V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y182KXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402Y182JXAACVishay Vitramon0VJ0402Y182JXAAC-ND1,89597 KčUpgrade
VJ0402Y182JXACW1BCVishay Vitramon0VJ0402Y182JXACW1BC-ND1,25070 KčUpgrade
VJ0402Y182JXAPW1BCVishay Vitramon0VJ0402Y182JXAPW1BC-ND1,11706 KčUpgrade
VJ0402Y182JXBACVishay Vitramon0VJ0402Y182JXBAC-ND1,92976 KčUpgrade
VJ0402Y182KXAACVishay Vitramon0VJ0402Y182KXAAC-ND0,58696 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,41061 Kč20 530,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,41061 Kč
Unit Price with VAT:0,49684 Kč