Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04025C182KAT4A | |
|---|---|
DigiKey Part Number | 04025C182KAT4A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025C182KAT4A |
Description | CAP CER 1800PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C182KAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025C182JAT2A | KYOCERA AVX | 198 | 478-10121-1-ND | 6,51000 Kč | Upgrade |
| 04025C182KAT2A | KYOCERA AVX | 106 581 | 478-1104-1-ND | 2,10000 Kč | Parametric Equivalent |
| GRM155R71H182KA01D | Murata Electronics | 25 862 | 490-3246-1-ND | 2,10000 Kč | Direct |
| C0402C182J5RACTU | KEMET | 16 537 | 399-C0402C182J5RACTUCT-ND | 9,45000 Kč | Upgrade |
| GRM155R72A182KA01D | Murata Electronics | 9 421 | 490-16771-1-ND | 2,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,21897 Kč | 10 948,50 Kč |
| Unit Price without VAT: | 0,21897 Kč |
|---|---|
| Unit Price with VAT: | 0,26495 Kč |








