1800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C182K5RACTU

DigiKey Part Number
399-C0402C182K5RACTUTR-ND - Tape & Reel (TR)
399-C0402C182K5RACTUCT-ND - Cut Tape (CT)
399-C0402C182K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C182K5RACTU
Description
CAP CER 1800PF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C182K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 916
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,45200 Kč44,52 Kč
503,25880 Kč162,94 Kč
1002,89560 Kč289,56 Kč
5002,28290 Kč1 141,45 Kč
1 0002,09413 Kč2 094,13 Kč
2 5001,89478 Kč4 736,95 Kč
5 0001,77475 Kč8 873,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,67598 Kč16 759,80 Kč
20 0001,59467 Kč31 893,40 Kč
30 0001,55394 Kč46 618,20 Kč
50 0001,50880 Kč75 440,00 Kč
70 0001,48240 Kč103 768,00 Kč
100 0001,45701 Kč145 701,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč