1800 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025C182JAT2A

DigiKey Part Number
478-10121-2-ND - Tape & Reel (TR)
478-10121-1-ND - Cut Tape (CT)
478-10121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025C182JAT2A
Description
CAP CER 1800PF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025C182JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C182J5JACTUKEMET14 273399-13382-1-ND5,25000 KčSimilar
C0402C182J5RACTUKEMET16 537399-C0402C182J5RACTUCT-ND9,45000 KčParametric Equivalent
CC0402JRX7R9BB182YAGEO6 657311-3764-1-ND2,10000 KčParametric Equivalent
GMC04X7R182J50NTCal-Chip Electronics, Inc.9 9904713-GMC04X7R182J50NTCT-ND2,10000 KčParametric Equivalent
In-Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,80100 Kč38,01 Kč
502,77180 Kč138,59 Kč
1002,45470 Kč245,47 Kč
5001,91922 Kč959,61 Kč
1 0001,75417 Kč1 754,17 Kč
2 5001,58039 Kč3 950,97 Kč
5 0001,47574 Kč7 378,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,38961 Kč13 896,10 Kč
20 0001,31870 Kč26 374,00 Kč
30 0001,28318 Kč38 495,40 Kč
50 0001,24383 Kč62 191,50 Kč
70 0001,22081 Kč85 456,70 Kč
100 0001,19867 Kč119 867,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč