1800 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0402C182J5JACTU

DigiKey Part Number
399-13382-2-ND - Tape & Reel (TR)
399-13382-1-ND - Cut Tape (CT)
399-13382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C182J5JACTU
Description
CAP CER 1800PF 50V U2J 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C182J5JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 273
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
102,98200 Kč29,82 Kč
502,14820 Kč107,41 Kč
1001,88950 Kč188,95 Kč
5001,45780 Kč728,90 Kč
1 0001,32453 Kč1 324,53 Kč
2 5001,18426 Kč2 960,65 Kč
5 0001,09979 Kč5 498,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,03030 Kč10 303,00 Kč
20 0000,97314 Kč19 462,80 Kč
30 0000,94450 Kč28 335,00 Kč
50 0000,91278 Kč45 639,00 Kč
70 0000,89422 Kč62 595,40 Kč
100 0000,87638 Kč87 638,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč